
Circular Connector Adapter, Zinc Alloy, ROHS COMPLIANT
Switchcraft EHRCABNCX technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Gender | Female |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHRCABNCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.