The EHRJ45D5ESM3 is a high-quality RJ45 Cat5e feedthru connector designed for high-performance data communications in industrial and commercial environments. Part of the EH Series, it features a durable diecast nickel-plated metal housing that fits standard XLR cutouts. This specific model is shielded for EMI/RFI protection and utilizes M3 tapped holes for easy rear-mounting to panels or custom rack equipment without the need for additional nuts.
Checking distributor stock and pricing after the page loads.
| Performance Category | Cat 5e |
| Shielding | Shielded |
| Housing Material | Diecast Metal |
| Housing Finish | Nickel |
| Mounting Type | Panel Mount |
| Mounting Hole Thread | M3 |
| Termination Style | Feedthru |
| Current Rating | 1.5A |
| Insulation Resistance | 500M 2 |
| Dielectric Withstanding Voltage | 1000V |
| Contact Resistance | 20m 2 |
| Operating Temperature | -10 to +60C |
| RoHS | Compliant |
| REACH | Compliant |