
Straight, panel-mount adapter for telecom and datacom applications. Features 8 contacts and a female termination. Constructed with a black, unshielded housing measuring 26mm in length, 31mm in width, and 30mm in depth. RoHS compliant for environmental responsibility.
Switchcraft EHRJ45P5E technical specifications.
| Color | Black |
| Depth | 30mm |
| Length | 26mm |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Unshielded |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHRJ45P5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.