
Shielded, straight, panel-mount modular connector with 16 loaded positions. Features a black housing and offers through-hole termination. Designed for telecom and datacom applications, this connector is RoHS compliant.
Switchcraft EHRJ45P5ES technical specifications.
| Color | Black |
| Depth | 30.22mm |
| Housing Color | Black |
| Length | 25.9mm |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHRJ45P5ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
