Conn RJ-45 RCP 8 POS IDT RA Panel Mount 8 Terminal 1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
Switchcraft EHRJ45P5ESIDC technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |