
Switchcraft EHSC2M technical specifications.
| Color | Beige |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EHSC2 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHSC2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.