Switchcraft EHSVHS2X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EH |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHSVHS2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.