
Panel mount, female-to-female rectangular connector adapter featuring two ports. This RoHS compliant adapter offers a black finish and is designed for general use within connector and interconnect applications.
Switchcraft EHUSBABBX technical specifications.
| Color | Black |
| Gender | Female to Female |
| Mount | Panel |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBABBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
