
Rectangular connector adapter, panel mount, female-to-female, straight orientation. Features black insulation and a chrome-plated finish. This RoHS compliant component offers two ports for general interconnectivity. Supplied in a package quantity of 25.
Switchcraft EHUSBBABX technical specifications.
| Color | Black |
| Gender | Female |
| Insulation Color | Black |
| Mount | Panel |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Chrome |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBBABX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
