
Rectangular Connector Adapter, Female-Female, ROHS COMPLIANT
Switchcraft EHUSBBABXPKG technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | EH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBBABXPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.