
Panel mount, female-female rectangular connector adapter featuring a straight orientation and a single port. This black, RoHS compliant component is designed for general adapter applications.
Switchcraft EHUSBBAX technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBBAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
