
This 11-position female copper alloy cable mount connector features a gold-plated finish and a thermoplastic shell. It is rated for 250V AC and has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has an IP66 rating for water and dust resistance. It is available in bulk packaging and has a gold termination.
Checking distributor stock and pricing after the page loads.
Switchcraft EN3C11F26X technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |