The EN3C11M26S is an 11-contact circular connector with a straight body and solder cup termination. It is designed for cable mounting and features a maximum current rating of 3A. The connector is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Switchcraft EN3C11M26S technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 11 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |