This 11-position male circular connector features a gold-plated contact material and a copper contact base. It has a current rating of 3A and is rated for operation between -40°C and 65°C. The connector is RoHS compliant and features a waterproof rating of IP66. It is available in bulk packaging and has a gold plating.
Checking distributor stock and pricing after the page loads.
Switchcraft EN3C11M26SX technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Termination | Solder |
| RoHS | Compliant |