The EN3C18M26CX is an 18-contact circular connector with a cable mount design, suitable for operating temperatures between -40 and 65°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 3A. The connector features a straight body orientation and a male gender, with 18 terminals and 1 port. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |