The EN3C18M26S is a cable mount circular connector with 18 contacts and a straight body orientation. It features a solder cup termination method and a maximum current rating of 3A. This connector is designed for general use and is manufactured by Switchcraft.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |