
2-position, male, straight circular connector with solder termination. Features a black thermoplastic shell, copper alloy contacts with gold plating, and a 13A current rating. Operates within a -40°C to 65°C temperature range and boasts IP66, waterproof, water-resistant, dust-tight, and IP16 ratings. This sealed, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Switchcraft EN3C2M16X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EN3C2M16X technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C2M16X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
