
This 5-position female crimp connector is made from copper alloy and features a gold-plated finish. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The connector is rated for 250V AC and 3A, and is compliant with UL94 V-0 flammability standards. It is also RoHS compliant and features a thermoplastic shell with unshielded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft EN3C5FCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft EN3C5FCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C5FCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
