
This sealed, circular connector features 5 male positions with female contacts made of gold-plated copper alloy. Rated for 3A continuous current and a maximum of 7.5A, it operates between -40°C and 65°C, with AC voltage ratings of 250V and 600V. The thermoplastic shell and polymer plating contribute to its UL94 V-0 flammability rating and IP66, waterproof, water-resistant, and dust-tight ratings. Designed for free-hanging, cable mounting with solder termination, this unshielded connector is RoHS compliant.
Switchcraft EN3C5FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.83mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C5FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
