This 7-position female crimp connector is made of copper alloy with a gold plating and has a maximum current rating of 3A and a maximum operating temperature of 65°C. It is designed for free hanging mounting and is rated for use in environments with an IP66 rating, making it suitable for use in harsh conditions. The connector is packaged in bulk and is RoHS compliant. It has a thermoplastic shell and is unshielded.
Checking distributor stock and pricing after the page loads.
Switchcraft EN3C7FCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |