
Weatherproof dust cap for circular connectors, featuring a straight orientation and female gender. Constructed with a durable combination of glass, rubber, and thermoplastic body materials, it offers IP68 ingress protection. Contacts are gold-plated for reliable conductivity, and the component is lead-free. Designed for use with 20AWG wire/cable, it boasts a 2kV voltage rating and adheres to MIL-STD-202 military standards.
Switchcraft EN3CAP technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Military Standard | MIL-STD-202 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | EN3 |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
