
3-position, female, right-angle audio/video connector with solder termination. Features a metal body and shell constructed from zinc alloy with nickel plating, and copper alloy contacts with silver plating. Rated for 15A current and 125V/133V voltage, with a shielded design and UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 85°C. Mounts through-hole and to panels with flanges.
Sign in to ask questions about the Switchcraft F3FRAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft F3FRAF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q-G® F |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 133V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft F3FRAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
