
Three-position, female XLR connector with solder termination and through-hole mounting. Features a silver contact finish on copper alloy contacts, a nickel-plated zinc alloy shell, and is shielded for enhanced signal integrity. Rated for 15A current and 125V/133V voltage, operating between -55°C and 85°C. This UL94 V-0 rated component is lead-free and RoHS compliant.
Sign in to ask questions about the Switchcraft F3FSTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft F3FSTF technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® F |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 133V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft F3FSTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
