
3-position, male XLR connector with vertical orientation and shielded design. Features silver-plated copper alloy contacts for optimal conductivity, a zinc alloy shell with nickel plating, and a UL94 V-0 flammability rating. Rated for 15A current and 125V/133V voltage, this through-hole mount connector is suitable for panel or flange mounting and operates within a temperature range of -55°C to 85°C. Solder termination ensures secure connections.
Switchcraft F3MSTF technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® F |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 133V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft F3MSTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
