
Four-pole, male audio/RCA plug connector with solder terminals. Features a straight, unshielded, free-hanging or panel-mount design. Rated for 50A current and 1.5kV AC voltage, with a temperature range of -55°C to 85°C. Contacts are silver-plated copper alloy, and the shell is thermoplastic. RoHS compliant and UL94 V-0 flammability rated.
Switchcraft HPCC4F technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Faston |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCC4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
