Four-position, right-angle male power connector with solder termination and a single port. Features a 50A current rating, 1.5kV voltage rating, and operates within a -55°C to 85°C temperature range. Constructed with a black thermoplastic shell and copper alloy contacts with silver plating. Rated UL94 V-0 for flammability and IP25 for environmental protection.
Switchcraft HPCC4RAF technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Depth | 28.04mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | No |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCC4RAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.