
This 50A 1.5kV 4-position free hanging connector features a thermoplastic shell, silver-plated contacts, and a copper alloy base. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for IP25 and is available in a bulk packaging quantity of 100. It is lead-free and has a flammability rating of UL94 V-0.
Switchcraft HPCI4FPKG technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP25 |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCI4FPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.