Four-pole, four-position female power connector with straight orientation and Faston termination. Features a 50A current rating, 1.5kV AC voltage rating, and operates within a -55°C to 85°C temperature range. Constructed with a thermoplastic shell and copper alloy contacts plated with silver, offering UL and IP25 approvals. Designed for panel mounting with flanges, this unshielded connector is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCP41F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Faston |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCP41F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.