
Four-position, straight panel-mount power connector with quick connect termination. Features a 50A current rating and 1.5kV voltage rating, with silver-plated copper alloy contacts. Constructed from black thermoplastic with UL94 V-0 flammability rating, operating between -55°C and 85°C. Rated IP25, this unshielded connector is designed for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCP41F1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Depth | 26.06mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCP41F1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.