Four-position, straight panel-mount power connector featuring quick connect termination and a single port. Rated for 50A maximum current and 1.5kV AC voltage, with a copper alloy contact material and silver plating. Constructed with a black thermoplastic shell, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 85°C. Panel mounting is facilitated by flanges, and the connector is unshielded with an IP25 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCP41FPKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Depth | 26.06mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCP41FPKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.