
Four-position, straight panel-mount power connector featuring quick connect termination and a single port. Rated for 50A maximum current and 1.5kV AC voltage, with a robust copper alloy contact material and silver plating for optimal conductivity. Constructed with a black thermoplastic shell, this unshielded connector offers a wide operating temperature range from -55°C to 85°C and meets UL94 V-0 flammability standards. Designed for panel mounting with flanges, it is RoHS compliant and IP25 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCP420F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCP420F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
