
Four-position, straight panel-mount power connector with four terminals and one port. Features silver-plated copper alloy contacts, a 50A current rating, and a 1.5kV voltage rating. Constructed with a black thermoplastic shell and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 85°C and offers IP25 ingress protection. Termination is via quick connect (Faston style).
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Depth | 26.06mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |