
Four-pole, four-position female power connector with straight orientation and Faston termination. Features a 50A current rating and 1.5kV voltage rating, with copper alloy contacts plated in silver. Designed for panel mounting with flanges, this unshielded connector operates from -55°C to 85°C and boasts UL and IP25 approvals, along with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Faston |
| Voltage Rating | 1.5kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |