Four-position, straight panel mount power connector with solder termination. Features a 30A current rating and 1.5kV voltage rating. Constructed with a black thermoplastic shell and copper alloy contacts with silver plating. Rated UL94 V-0 for flammability and IP25 for ingress protection, operating between -55°C and 85°C. Lead-free and RoHS compliant.
Switchcraft HPCP42PC technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCP42PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.