
This 12-position I/O connector features a copper alloy contact material and silver plating. It has a depth of 5.35 inches and is available in a single package quantity. The connector is part of Switchcraft's HPC series and is terminated with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPK112F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.35inch |
| Lead Free | Contains Lead |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | HPC |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCPK112F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.