
Switchcraft HPCPK1B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.35inch |
| Lead Free | Contains Lead |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | HPC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCPK1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.