
The HPCPK324F is a 24-position, 2-row I/O connector from Switchcraft. It features copper alloy contacts with silver plating and a quick connect termination. The connector is leaded, with a depth of 5.35 inches. It is part of the HPC series and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPK324F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.35inch |
| Lead Free | Contains Lead |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | HPC |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCPK324F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.