
This 24-position, 2-row panel mount connector features copper alloy contacts with silver plating. It is available in a single unit package. The connector is designed for panel mounting and is constructed with solder termination. The product contains lead, making it non-compliant with lead-free standards.
Switchcraft HPCPK3B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 5.35inch |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | HPC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCPK3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.