
Four-position, straight panel-mount power connector with a single port. Features silver-plated copper alloy contacts for optimal conductivity and a 50A current rating. Constructed from UL94 V-0 rated black thermoplastic for durability and safety, operating across a wide temperature range of -55°C to 85°C. Offers 1.5kV AC voltage rating and IP25 protection. Termination utilizes quick connect (Faston) style for efficient assembly.
Switchcraft HPCPR410F technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.