
Four-position, right-angle power connector with solder termination and a 30A current rating. Features a copper alloy contact material with silver plating, rated for 1.5kV AC and 250V DC. Constructed with a black thermoplastic shell, this unshielded connector offers a panel mount design with through-hole and flange mounting options. Operating temperature range is -55°C to 85°C, with UL94 V-0 flammability rating and IP25 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPR410RAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft HPCPR410RAP technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR410RAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.