
Four-position, right-angle power connector with solder termination and a 30A current rating. Features silver-plated copper alloy contacts, a thermoplastic shell, and panel/flange mounting with through-hole termination. Operates across a -55°C to 85°C temperature range, with a 1.5kV voltage rating and UL94 V-0 flammability. This unshielded, IP25 rated connector is RoHS compliant and lead-free.
Switchcraft HPCPR41RAP technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR41RAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
