
Four-position, straight panel-mount power connector with a single port. Features quick connect termination and a 50A current rating. Constructed with a black thermoplastic shell and copper alloy contacts with silver plating. Operates within a temperature range of -55°C to 85°C and supports up to 1.5kV AC. UL94 V-0 flammability rating and IP25 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPR420F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR420F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
