Four-position, straight panel-mount power connector with quick connect termination. Features a black thermoplastic shell, copper alloy contacts with silver plating, and a 50A current rating. Operates within a temperature range of -55°C to 85°C and has a maximum AC voltage rating of 1.5kV. Rated IP25 and UL94 V-0 for flammability.
Switchcraft HPCPR420F1S technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft HPCPR420F1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
