
Four-position, straight panel-mount power connector featuring quick connect termination. This female connector offers a 50A current rating and a 1.5kV voltage rating, operating between -55°C and 85°C. Constructed with a black thermoplastic shell and copper alloy contacts with silver plating, it boasts UL94 V-0 flammability rating and IP25 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPR42F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR42F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.