
Right-angle, 4-position power connector with solder termination. Features a 30A current rating and 1.5kV voltage rating. Constructed with a copper alloy contact material and silver plating, housed in a black thermoplastic shell. Rated UL94 V-0 for flammability and IP25 for ingress protection, operating between -55°C and 85°C. Designed for panel mounting with through-hole and flange options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft HPCPR42RAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 32.9mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP25 |
| RoHS Compliant | Yes |
| Series | HPC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft HPCPR42RAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.