
This 3-pin female wall mount connector features a nickel-plated metal body and is lead free. It has a diameter of 23.8mm and a length of 114.3mm. The connector is designed for panel, flanges, or wall mounting and is available in bulk packaging. It is compliant with RoHS regulations.
Switchcraft J3FS technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Nickel |
| Depth | 30.56mm |
| Diameter | 23.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® J |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft J3FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.