
Connector Circular 2 Port Wall Plate Stainless Steel
Sign in to ask questions about the Switchcraft K4FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft K4FS technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Diameter | 23.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® K |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft K4FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
