
Conn XLR Connector Adapter M 4 POS ST 4 Terminal 1 Port
Sign in to ask questions about the Switchcraft L4MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft L4MN technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft L4MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
