
3-contact, straight, male DC power connector with a 2.5mm pin diameter. Features a black copper alloy body and silver-plated copper alloy contacts, rated for 5A and 30V. Designed for panel, bulkhead, or front-side nut mounting with solder termination. Operates within a temperature range of -20°C to 65°C and offers IP68 ingress protection.
Switchcraft L712AS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Length | 26.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.364497oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L712AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
