
Right-angle, 3-pole, 3-contact DC power connector with a 2.5mm pin diameter and 3.3mm pitch. Features a 5A current rating and 12V DC voltage rating. Constructed with a black copper alloy body and silver-plated copper alloy contacts. Designed for through-hole, panel, bulkhead, and front-side nut mounting. RoHS compliant and lead-free.
Switchcraft L712RA technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Body/Shell Style | JACK |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| DIN Conformance | No |
| Gender | Male |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 0.319inch |
| Manufacturer Series | L712RA |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 12V |
| MIL Conformance | No |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Board |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Pitch | 3.3mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L712RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
